Hall Effect Sensors
SS451A
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
10
Typical Magnetic Sensor Hysteresis (Gs)
45
Maximum Magnetic Sensor Operating Point (Gs)
135
Typical Output Fall Time (us)
1.5(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
9000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
3
Package Width
1.6
Package Length
4.1
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

