Arrow Electronic Components Online
SS79100004|STEWRTCN|simage
SS79100004|STEWRTCN|limage
Connector Telephone and Telecom

SS-79100-004

Conn SFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+
  • Gender
    F
  • Number of Terminals
    20
  • Number of Contacts
    20
  • Number of Ports
    1
  • Number of Loaded Positions
    20
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    11
  • Product Depth (mm)
    8.85
  • Product Height (mm)
    5.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources