Switch Snap Action
SS-5GL-2T
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.49

