Switch Snap Action
SS-5-L
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.1
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
1.47

