Arrow Electronic Components Online
Connector Telephone and Telecom

SS-39500-001

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Qwik RJ45™ Cat 5e/Cat 6 Bag

Stewart Connector
Datasheets 

Parts are sold in packs of 50, so 1 = 50

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e/Cat 6
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Shielding
    No
  • Packaging
    Bag
  • Product Style
    Single
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    22.48
  • Tradename
    Qwik RJ45™
  • Spring Option
    No
  • Tab Direction
    User Selectable
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources