You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SRR6040A150M|BOURNS|simage
SRR6040A150M|BOURNS|limage
Inductor Surface Mount

SRR6040A-150M

Inductor Power Shielded Wirewound 15uH 20% 10KHz Ferrite 1.6A 0.06Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    1.6(Typ)
  • Maximum Saturation Current (A)
    1.51
  • Maximum DC Resistance (Ohm)
    0.06
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources