Arrow Electronic Components Online
SRR40182R7Y|BOURNS|simage
SRR40182R7Y|BOURNS|limage
Inductor Surface Mount

SRR4018-2R7Y

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8Q-Factor Ferrite 2.03A 0.06Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.03
  • Maximum Saturation Current (A)
    1.95
  • Maximum DC Resistance (Ohm)
    0.06
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    78M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources