Inductor Surface Mount
SRR4011-2R2YL
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2A 0.075Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2
Maximum Saturation Current (A)
1.8(Typ)
Maximum DC Resistance (Ohm)
0.075
Minimum Quality Factor
11
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
92M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.1
Mounting
Surface Mount
Maximum Product Depth (mm)
5.1
Maximum Product Height (mm)
1.3

