Inductor Surface Mount
SRR1260-2R2Y
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
25
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8.2
Maximum Saturation Current (A)
8.5(Typ)
Maximum DC Resistance (Ohm)
0.0105
Minimum Quality Factor
22(Typ)
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
70M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.8
Mounting
Surface Mount
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
6.5

