Inductor Surface Mount
SRR0603-3R3ML
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 1.8A 0.055Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
2.6(Typ)
Maximum DC Resistance (Ohm)
0.055
Minimum Quality Factor
16
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
85M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3.4

