Inductor Surface Mount
SRP7030-R10M
Inductor Power Shielded Wirewound 0.1uH 20% 100KHz Iron 32.5A 0.0017Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Iron
Inductance (H)
0.1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
32.5
Maximum Saturation Current (A)
42
Maximum DC Resistance (Ohm)
0.0017
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.8
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
3.2

