Arrow Electronic Components Online
SRP7028A1R0M|BOURNS|simage
SRP7028A1R0M|BOURNS|limage
Inductor Surface Mount

SRP7028A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.01Ohm DCR T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11
  • Maximum Saturation Current (A)
    22
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    58M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.9
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources