Arrow Electronic Components Online
SRP5030T3R3M|BOURNS|simage
SRP5030T3R3M|BOURNS|limage
Inductor Surface Mount

SRP5030T-3R3M

Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    3.3u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5(Typ)
  • Maximum Saturation Current (A)
    8(Typ)
  • Maximum DC Resistance (Ohm)
    0.038
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources