Arrow Electronic Components Online
SRP5020TAR47M|BOURNS|simage
SRP5020TAR47M|BOURNS|limage
Inductor Surface Mount

SRP5020TA-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20Q-Factor Metal Powder 11.5A 0.0086Ohm DCR 2220 Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Powder
  • Inductance (H)
    0.47u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11.5(Typ)
  • Maximum Saturation Current (A)
    18(Typ)
  • Maximum DC Resistance (Ohm)
    0.0086
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    100M(Typ)
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources