Inductor Surface Mount
SRN5020TA-5R6M
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 15Q-Factor Ferrite 2.1A 0.069Ohm DCR 2020 Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
5.6u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.1(Typ)
Maximum Saturation Current (A)
2.4(Typ)
Maximum DC Resistance (Ohm)
0.069(Typ)
Minimum Quality Factor
15
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
50M(Typ)
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
2

