Arrow Electronic Components Online
SRN25122R2M|BOURNS|simage
SRN25122R2M|BOURNS|limage
Inductor Surface Mount

SRN2512-2R2M

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 2.3A 0.102Ohm DCR 1008 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.3
  • Maximum Saturation Current (A)
    2.7
  • Maximum DC Resistance (Ohm)
    0.102
  • Minimum Quality Factor
    11
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    80M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.35
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources