Bobinas de choque en modo común
SRF1306-101Y
Common Mode Chokes Quad 100uH 300Ohm 100kHz 0.7A 0.1Ohm DCR SMD T/R
BournsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Quad
Number of Lines
4
Inductance (H)
100u
Leakage Inductance (H)
15u(Max)
Impedance (Ohm)
300
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.1
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
13.5
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
6.05

