Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.c.3.
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Frequency Band (MHz)
700/850/1700/1900/2100
SIM Card
Yes
Antenna Connector Type
SMA
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
100
Interface
USB
Minimum Operating Supply Voltage
10VDC
Maximum Operating Supply Voltage
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Generations and Technologies
LTE
Package Height
30
Package Width
87
Package Length
127

