Condensatori in ceramica multitstrato
SR215E474MAR
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
20%
Voltage
50VDC
Dielectric
Z5U
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Size (mm)
5.08 X 3.175 X 5.08
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Lead Diameter (mm)
0.508
Product Length (mm)
5.08(Max)
Product Depth (mm)
3.175(Max)
Product Height (mm)
5.08(Max)
Seated Plane Height (mm)
7.62(Max)

