Arrow Electronic Components Online
SQM40081ELGE3|VISHAY|simage
SQM40081ELGE3|VISHAY|limage
MOSFETs

SQM40081EL_GE3

Trans MOSFET P-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    8.5@10V
  • Typical Gate Charge @ Vgs (nC)
    153@10V
  • Typical Gate Charge @ 10V (nC)
    153
  • Typical Input Capacitance @ Vds (pF)
    7365@25V
  • Maximum Power Dissipation (mW)
    107000
  • Typical Fall Time (ns)
    153
  • Typical Rise Time (ns)
    230
  • Typical Turn-Off Delay Time (ns)
    103
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources