Arrow Electronic Components Online
SPW17N80C3FKSA1|INFINEON|simage
SPW17N80C3FKSA1|INFINEON|limage
MOSFETs

SPW17N80C3FKSA1

Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    800
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.9
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    17
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    290@10V
  • Typical Gate Charge @ Vgs (nC)
    88@10V
  • Typical Gate Charge @ 10V (nC)
    88
  • Typical Gate to Drain Charge (nC)
    45
  • Typical Gate to Source Charge (nC)
    12
  • Typical Reverse Recovery Charge (nC)
    15000
  • Typical Input Capacitance @ Vds (pF)
    2300@100V
  • Minimum Gate Threshold Voltage (V)
    2.1
  • Typical Output Capacitance (pF)
    94
  • Maximum Power Dissipation (mW)
    227000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    72
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    250@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    51
  • Typical Diode Forward Voltage (V)
    1
  • Typical Reverse Recovery Time (ns)
    550
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    21.1(Max) mm
  • Package Width
    5.16(Max) mm
  • Package Length
    16.03(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources