Arrow Electronic Components Online
SPS1M002B|ONSEMI|simage
SPS1M002B|ONSEMI|limage
Reduced Price
Dev Kit

SPS1M002B

NFC/RFID Tag and Transponder IC 866000kHz to 868000kHz 144bit 2-Pin Case 888AA T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    IC
  • Memory Size
    144bit
  • Frequency Range (kHz)
    866000 to 868000
  • Protocols Supported
    EPC Class1 Gen2|ISO 18000-6C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    31.75 mm
  • Package Length
    101.6 mm
  • PCB changed
    2
  • Supplier Package
    Case 888AA
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources