Angular and Linear Position Sensors
SPS-L075-HALS
Linear Position Sensor 24V Analog Output 2-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
Yes
PPAP
Unknown
Type
Linear
Mechanical Travel
0mm to 75mm
Shock Rating (g)
50@11ms
Vibration Rating (g)
20@10Hz to 2kHz
Maximum Operating Torque (N.m)
8
Resolution
0.05mm
Topology
v(1,1)
Output Type
Analog
Minimum Output Voltage (V)
0
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±0.4
Response Point List
(16.15mm,0.56),(91.15mm,4.31)
Package Height
28.2
Package Width
18
Package Length
145
PCB changed
2
Pin Count
2

