Arrow Electronic Components Online
SPMWHT541ML5XAR0S6|SAMSUNG|simage
SPMWHT541ML5XAR0S6|SAMSUNG|limage
LEDs

SPMWHT541ML5XAR0S6

LED Uni-Color White 4-Pin Chip 5630 T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    39lm(Max)
  • Viewing Angle (°)
    12
  • Maximum Forward Current (mA)
    200
  • Test Current (mA)
    65
  • Maximum Forward Voltage (V)
    2.9
  • Reverse Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    5
  • Package Length
    3
  • PCB changed
    4
  • Supplier Package
    Case 5630
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources