Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
38lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
200
Maximum Forward Voltage (V)
2.9
Reverse Voltage (V)
1.2(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
4000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.65
Package Width
3
Package Length
3
PCB changed
2
Supplier Package
Case 3030
Pin Count
2

