Arrow Electronic Components Online
SPMWH1221FQ7GBVMSB|SAMSUNG|simage
SPMWH1221FQ7GBVMSB|SAMSUNG|limage
LEDs

SPMWH1221FQ7GBVMSB

LED Uni-Color White 2-Pin Chip 2835 T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    116.5lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    160
  • Maximum Forward Voltage (V)
    6.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Color Rendering Index
    90
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65 mm
  • Package Width
    2.8 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources