Inductor Surface Mount
SPM4030T-3R3M-HZ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 4.5A 0.05863Ohm DCR Automotive T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4.5(Typ)
Maximum Saturation Current (A)
2.5(Typ)
Maximum DC Resistance (Ohm)
0.05863
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.4
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3

