Arrow Electronic Components Online
LED Modules

SPHWW1HDNB25YHT32J

Uni-Color LED Lighting Module

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources