Arrow Electronic Components Online
SPHWHAHDNK27YZT3D2|SAMSUNG|simage
SPHWHAHDNK27YZT3D2|SAMSUNG|limage
LED Modules

SPHWHAHDNK27YZT3D2

LED Modules Uni-Color White 2-Pin COB

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Board
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    5266lm
  • Rated Current (mA)
    1080(Typ)
  • Rated Voltage (V)
    34.6(Typ)
  • Typical Color Temperature
    4000K
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    28 mm
  • Package Length
    28 mm
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources