Arrow Electronic Components Online
SPET1CCPSF3.0AWG22CCPSF|PHENX_CO|simage
SPET1CCPSF3.0AWG22CCPSF|PHENX_CO|originalImage
Cable Assembly Other

SPE-T1-CCP-SF/3.0/AWG22/CCP-SF

Cable Assembly Patch Cable 3m 22AWG SPE to SPE 2 to 2 POS F-F Crimp-Crimp

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Patch Cable
  • Number of Contacts
    2 to 2
  • Gender
    F-F
  • Connector Type A
    SPE
  • Connector Type B
    SPE
  • Cable Length (m)
    3
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    72VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    4

Documentation and Resources

Datasheets
Design resources