Arrow Electronic Components Online
SPD08120RBTR|3M|simage
SPD08120RBTR|3M|limage
Reduced Price
Connector Card Edge

SPD08-120-RB-TR

Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    120
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Mounting Styles
    2 Plastic Pegs
  • Maximum Current Rating (A)
    0.3
  • Maximum Voltage Rating
    50VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    55.8
  • Product Depth (mm)
    7
  • Product Height (mm)
    8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources