Arrow Electronic Components Online
SPD08040RBTR|3M|simage
SPD08040RBTR|3M|limage
Connector Card Edge

SPD08-040-RB-TR

Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Box

3M
Datasheets 

3M™ High-Speed Card-Edge Connector, SPD08

Product Details

  • • Card-edge high-speed board-to-board connector
  • • Supports flexible stacking height (16-40 mm) mezzanine applications using a riser card
  • • High-density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
  • • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate applications
  • • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps
  • • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
  • • Supports up to 25 Gbps wire to board applications using 3M™ Twin Axial Cable terminated to the card-edge
  • • Flexible design supports 20-200 contact positions
  • • Available with optional latches for robust mechanical stability
  • • 0.5A current rating per contact
  • • Typically used in datacom, enterprise servers, telecom, industrial, test and military applications
  • • Supports XAUI, PCI express (Gen 1/2/3), SATA and other application speeds

  • For more information refer to Customer Drawing 78-5100-2420-7

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Mounting Styles
    2 Plastic Pegs
  • Maximum Current Rating (A)
    0.3
  • Maximum Voltage Rating
    50VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    20.6
  • Product Depth (mm)
    7
  • Product Height (mm)
    8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources