Arrow Electronic Components Online
SPC5746CSK1MKU6|NXP|simage
SPC5746CSK1MKU6|NXP|limage
Microcontrollers - MCUs

SPC5746CSK1MKU6

MCU 32-bit e200z2/e200z4 RISC 3MB Flash 5V Automotive AEC-Q100 176-Pin LQFP EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC57xx
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z2|e200z4
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Rate (MHz)
    160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    3MB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI
  • Number of I/Os
    129
  • No. of Timers
    4
  • Number of ADCs
    2
  • ADC Channels
    68/31
  • ADC Resolution (bit)
    10/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    8
  • I2C
    4
  • I2S
    3
  • CAN
    8
  • Ethernet
    2
  • Watchdog
    4
  • Analog Comparators
    3
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176

Documentation and Resources

Datasheets
Design resources