Microcontrollers - MCUs
SPC5668EK0VMG
MCU 32-bit e200z650 RISC 2MB Flash 3.3V/5V 208-Pin MAP-BGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z650
Core Architecture
e200
Maximum CPU Frequency (MHz)
116
Maximum Clock Rate (MHz)
116
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
128KB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
155
No. of Timers
2
Number of ADCs
1
ADC Channels
96
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
4
I2C
4
I2S
0
CAN
5
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
17
Package Length
17
PCB changed
208
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
208
Lead Shape
Ball

