Arrow Electronic Components Online
SPC5668EF1AVMG|NXP|simage
SPC5668EF1AVMG|NXP|limage
Microcontrollers - MCUs

SPC5668EF1AVMG

MCU 32-bit e200z650 RISC 2MB Flash 3.3V/5V 208-Pin MAP-BGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC56xx
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z650
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    116
  • Maximum Clock Rate (MHz)
    116
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Process Technology
    90nm
  • Interface Type
    CAN/I2C/SCI/SPI
  • Number of I/Os
    155
  • No. of Timers
    1
  • Timers Resolution (bit)
    16
  • Timers Channels
    32
  • Number of ADCs
    1
  • ADC Channels
    64
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    5
  • Ethernet
    0
  • Watchdog
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    208
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    208
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources