Microcontrollers - MCUs
SPC5645SF1VLT
MCU 32-bit e200z4d RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 208-Pin TQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z4d
Core Architecture
e200
Maximum CPU Frequency (MHz)
125
Maximum Clock Rate (MHz)
125
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
1088KB
Data Memory Size
64KB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/I2C/SPI
Number of I/Os
150
No. of Timers
2
Number of ADCs
1
ADC Channels
20
ADC Resolution (bit)
10/12
USART
0
UART
0
USB
0
SPI
3
I2C
4
I2S
0
CAN
6
Ethernet
0
Watchdog
1
Analog Comparators
4
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.5|3
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
208
Lead Shape
Gull-wing

