DC to DC Converter and Switching Regulator Module
SPB03C-05
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
72
Output Voltage (V)
5
Output Current (A)
0.6
Output Power (W)
3
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
78(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.8
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1 mm
Package Width
9.2 mm
Package Length
21.8 mm
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole

