Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Resonant Frequency (Hz)
400
Frequency Range (Hz)
400 to 4000
Sound Pressure (dBA)
106
Impedance (Ohm)
45
Shape
Round
Termination Method
Solder Pad
Cone Material
Paper
Product Weight (g)
80
Product Diameter (mm)
57
Product Height (mm)
20

