Arrow Electronic Components Online
SP4SF|PANASONI|simage
SP4SF|PANASONI|limage
Relay Sockets

SP4-SF

Relay Sockets Screw Terminal 15A Chassis Mount

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    15
  • Mounting
    Chassis Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    97
  • Product Depth (mm)
    52
  • Product Height (mm)
    42.5

Documentation and Resources

Datasheets
Design resources