Arrow Electronic Components Online
SP3304NUTG|LTLFUWIC|simage
SP3304NUTG|LTLFUWIC|limage
ESD Suppressors

SP3304NUTG

ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin UDFN EP T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    11.5@8/20us
  • Maximum Peak Pulse Current (A)
    20@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Peak Pulse Power Dissipation (W)
    300@8/20us
  • Capacitance Value (pF)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    2.6
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources