Power Relays
SP2-L2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
25
Coil Resistance (Ohm)
480
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
8.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
10DC|15AC
Maximum Switching Power
300W|3.75kVA
Operate Time (ms)
30
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Double Coil
Mounting
Plug-In
Termination Style
0.187Quick Connect
Number of Terminals
10
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
60
Package Type
Dust Cover
Product Weight (g)
50
Product Length (mm)
51
Product Depth (mm)
25.6
Product Height (mm)
27.65

