Arrow Electronic Components Online
SP100105XTG|LTLFUWIC|limage
SP100105XTG|LTLFUWIC|simage
ESD Suppressors

SP1001-05XTG

ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SOT-563 T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    8.5
  • Maximum Clamping Voltage (V)
    13
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    12(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources