ESD Suppressors
SP1001-04XTG
ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SOT-553 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
7
Maximum Breakdown Voltage (V)
8.5
Maximum Clamping Voltage (V)
13
Maximum Peak Pulse Current (A)
2@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Capacitance Value (pF)
12(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-553
Pin Count
5

