Arrow Electronic Components Online
SP1100X100G|BUSBOARD|simage
SP1100X100G|BUSBOARD|limage
PCB Prototyping Boards

SP1-100X100-G

FR4 General Purpose PCB Board

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Perforated
    Yes
  • Hole Diameter (mm)
    0.79
  • Product Length (mm)
    80
  • Product Thickness (mm)
    1.59
  • Product Depth (mm)
    50

Documentation and Resources

Datasheets
Design resources