Connettori audio e video
SP-4-FN
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Loudspeaker Connector
Gender
F
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
5000
Shell Material
Zinc Die Cast Alloy
Shell Plating
Satin Nickel
IP Rating
IP54
Product Weight (g)
65
Product Diameter (mm)
28
Product Length (mm)
87
Mounting
Cable Mount
Housing Material
Glass Filled Polyamide 6/6
Contact Plating
Silver
Contact Material
Brass

