Cable Clamps and Clips
SNP2410H4
Cable Management, Snapper Hose Clamp Polyacetal White Snap In 28.8mm Bag
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Style
Snapper Hose Clamp
Color
White
Body Material
Polyacetal
Maximum Bundle Diameter (mm)
28.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Snap In

