You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SNP1010M4|HELLERMN|limage
SNP1010M4|HELLERMN|simage
电缆钳及夹

SNP1010M4

Cable Management, Snapper Hose Clamp Polyacetal White Snap In 16.5mm Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Snapper Hose Clamp
  • Color
    White
  • Body Material
    Polyacetal
  • Maximum Bundle Diameter (mm)
    16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Snap In

Documentation and Resources

Datasheets
Design resources