Arrow Electronic Components Online
SNJ54ABT7819GB|TI|simage
SNJ54ABT7819GB|TI|limage
FIFOs Memory

SNJ54ABT7819GB

FIFO Mem Sync Dual Bi-Dir 512 x 18 x 2 84-Pin CPGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    18K
  • Organization
    512x18x2
  • Configuration
    Dual
  • Data Bus Width (bit)
    18
  • Bus Directional
    Bi-Directional
  • Timing Type
    Synchronous
  • Maximum Clock Rate (MHz)
    50
  • Max. Access Time (ns)
    9
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    95
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Expansion Support
    No
  • FWFT Support
    No
  • Retransmit Capability
    No
  • Packaging
    Tray
  • Programmability
    Yes
  • Mounting
    Through Hole
  • PCB changed
    84
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    84
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources