Arrow Electronic Components Online
SNJ54ABT543AJT|TI|simage
SNJ54ABT543AJT|TI|limage
Top Searched
Bus Transceivers

SNJ54ABT543AJT

Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ABT
  • Logic Function
    Latched Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    2 Low
  • Number of Input Enables per Element
    4 Low
  • Number of Direction Control Inputs
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    7.8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.1@5V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    TTL
  • Output Level
    TTL
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -24
  • Typical Quiescent Current (uA)
    24000
  • Maximum Quiescent Current (uA)
    30000
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.38(Min)
  • Package Width
    7.62(Max)
  • Package Length
    32.51(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources