Flip Flops
SNJ5472W
Flip Flop JK-Master-Slave Type Positive-Pulse 1-Element 14-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
JK-Master-Slave Type
Number of Channels per Chip
3
Number of Elements per Chip
1
Number of Element Inputs
6
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Pulse
Maximum Propagation Delay Time @ Maximum CL (ns)
40@5V
Absolute Propagation Delay Time (ns)
40
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
16
Maximum High Level Output Current (mA)
-0.4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max) mm
Package Width
6.6(Max) mm
Package Length
9.91(Max) mm
PCB changed
14
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
14
Lead Shape
Flat

